What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C103J3GECAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% AEC-Q200
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C103J3GECAUTO.

IHS

Datasheet20 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-72.78%

CAD Models

Download Yageo Group C0603C103J3GECAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.077
$ 0.077
Stock
997,474
4,340,759
4,340,759
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group C0603C103J3GECAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR ESD SMD Auto C0G 25V 10000pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 25V C0G 5% SMD 0603 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 0603 10nF ±5% 25V C0G (NP0)
CAP CER 0603 10NF 25V C0G ±5% 4K 7" REEL
Cap, Mlcc, Aec-Q200, C0G, 0.01Uf, 0603; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:0.01 F; Voltage Rating:25V; Capacitance Tolerance: 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Packaging:Cut Tape; Rohs Compliant: Yes |Kemet C0603C103J3GECAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.