What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C052T332K1X5CS

Capacitor, Ceramic, 3300pF, 100VDC, 10-% Tol, 10+% Tol, X7R-TC Code, -25, 15%-TC
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T332K1X5CS.

IHS

Datasheet19 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+9.42%

Alternate Parts

Price @ 1000
$ 0.641
$ 0.82
$ 0.82
Stock
1,074
338
338
Authorized Distributors
5
4
4
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC056T332K1X5CR
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC062K332K2X5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Yageo GroupCK05BX332K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
KYOCERA AVXW2A41C332KAT2A
Cap Ceramic Array 0.0033uF 100V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C332KAT2A
Cap Ceramic Array 0.0033uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A43C332KAT2A
Cap Ceramic Array 0.0033uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group C052T332K1X5CS provided by its distributors.

Capacitor,Ceramic,3300pF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-25,15%-TC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 100V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
Molded Radial Ceramic Capacitors C052 3300pF 100volts Z5U 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.