What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C052T151K2X5CM

Molded Radial Ceramic Capacitors C052T 150pF 200volts X7R 10%
$ 1.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052T151K2X5CM.

IHS

Datasheet19 pages10 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.82
$ 1.91
Stock
42
342
Authorized Distributors
2
3
Capacitance
150 pF
150 pF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Molded
Molded
Number of Capacitors
-
-
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC114T151K1X5CR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
Yageo GroupC114K151K1X5CA
Molded Axial Ceramic Capacitors C114K 150pF 100volts X7R 10%

Descriptions

Descriptions of Yageo Group C052T151K2X5CM provided by its distributors.

Molded Radial Ceramic Capacitors C052T 150pF 200volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
Capacitor, ceramic,150Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052T151K2X5CM
M39014/01-05 CKR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.