Yageo Group C0402C271J3GACTU

Cap Ceramic 270pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
$ 0.023
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C271J3GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.27%

CAD Models

Download Yageo Group C0402C271J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.028
$ 0.028
Stock
148,429
285,541
285,541
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0402 270 pF 25 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0402 270 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 270pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C271JB5NNNC
50V 270pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG271JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 270 pF, 0402, C0G/CG, RoHS
Surface Mount Ceramic Multilayer Capacitor 270pF 5% C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Yageo Group C0402C271J3GACTU provided by its distributors.

Cap Ceramic 270pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402
MLCC 270pF ±5% C0G(NP0) 25V 0402, SMD, 1mm × 500μm × 500μm
Cap, 270Pf, 25V, Mlcc, 0402; |Kemet C0402C271J3GACTU
0402 ceramic capacitor 25V 270pF 5% 30ppm/Cel ppm/C
CAP, 270PF, 25V, MLCC, 0402; Capacitance: 270pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.