What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0402C181K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C181K5RACTU.

IHS

Datasheet4 pages2 years ago
Datasheet27 pages2 years ago

JRH Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.38%

CAD Models

Download Yageo Group C0402C181K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
$ 0.005
Stock
542,988
2,237,273
2,237,273
Authorized Distributors
6
6
6
Capacitance
180 pF
180 pF
180 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL05B181KB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 180pF, Surface Mount, 0402 inch
KYOCERA AVX04025C181KAT2A
0402 180 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 180 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B181KBANNNC
50V 180pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21B181KBANNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 180pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Yageo Group C0402C181K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X7R 50V 180pF ±10% X7R
Cap Ceramic 180pF 50V X7R 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 180Pf 50V 10% 0402
Cap Ceramic 180pF 50V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
CAP CER 180PF 50V 10% X7R 0402
Ceramic Capacitor, Multilayer, C
MLCC 50V 10% X7R TC 0.00018uF 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C181K5RAC 7867
  • C0402C181K5RAC-TU
  • C0402C181K5RAC7867
  • C0402C181K5RACTU.