Yageo Group ALS31A472NP400

Capacitor, Aluminum Electrolytic, 4700 Uf, 20%, 400 VDC, Screw Terminal, 77X146MM
$ 70.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A472NP400.

IHS

Datasheet14 pages3 years ago

JRH Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+889%

CAD Models

Download Yageo Group ALS31A472NP400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.541
$ 65.7
Stock
7,719
8,043
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
Life (Hours)
20000 hours
11000 hours
Ripple Current
18 A
18 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLNX2W472MSEG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
United Chemi-ConE37X501CPN472MFB7M
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 500V, SCREW
United Chemi-ConE37L451CPN472MEB7M
Cap Aluminum Lytic 4700uF 450V 20% (76.2 X 117mm) Screw Terminal 0.022 Ohm 15100mA 10000h 85C
United Chemi-ConE37F451CPN472MDE3M
Cap Aluminum Lytic 4700uF 450V 20% (63.5 X 143mm) Screw Terminal 0.019 Ohm 15500mA 5000h 85C
NichiconLNX2V472MSEG
Cap Aluminum Lytic 4700uF 350V 20% (63.5 X 130mm) Screw Terminal 14800mA 20000h 85C Bulk
KYOCERA AVXLNU2W472MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 450 V DC, NU SERIES 5000H 76.2 X 130MM

Descriptions

Descriptions of Yageo Group ALS31A472NP400 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,4700 UF,20%,400 VDC, SCREW TERMINAL,77X146MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
Cap Aluminum Lytic 4700uF 400V 20% (77 X 146mm) Stud Mount Screw 0.033 Ohm 18A 20000h 85C Box
Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20%
CAP, ALU ELEC, 4700UF, 400VDC, SCREW; Available until stocks are exhausted
4.7mF 400V ±20% 31.8mm 33mΩ@ 100Hz 20000h@ 85°C 18A@ 100Hz,26A@ 10 kHz base mount,threaded mounting,Hinge mounting 77mm*146mm*148mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.