What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ALS30A154NF040

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount
$ 36.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A154NF040.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.994
$ 48.226
Stock
1,728
6,606
Authorized Distributors
3
2
Capacitance
150 mF
150 mF
Mount
Chassis Mount
-
Case/Package
-
Radial
Voltage Rating (DC)
40 V
40 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
-
-
Ripple Current
26.8 A
26.8 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconLNR1C154MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount

Descriptions

Descriptions of Yageo Group ALS30A154NF040 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount
Cap Aluminum 0.15F 40V 20% (77 X 105mm) Screw Terminal Aluminum Cylindrical Can 8 mOhm 26800mA 20000hr 85°C Bulk
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR
Electrolytic Capacitor, Long Life, Als30 Series, 0.15 F, 20%, 40 V, 77 Mm, 0.008 Ohm Rohs Compliant: Yes |Kemet ALS30A154NF040
150mF 40V ¡À20% 8m¦¸ 20000h 26.8A , 105mm*105mm
ALS30A154NF040, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.