Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group AE0203D18H18DF

Kemet Ceramic crystal oscillator, surface mount installation
$ 62.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AE0203D18H18DF.

Farnell

Datasheet1 page6 years ago
Datasheet1 page2 years ago

Inventory History

3 month trend:
-15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group AE0203D18H18DF provided by its distributors.

Kemet Ceramic crystal oscillator, surface mount installation
AUDIO INDICATORS & ALERTS 19UM 200N 18MM PIEZO ACTUATOR
Multilayer Piezoelectric Actuator, Resin Coated
AE0203D18H18DF, YAGEO / KEMET ELECTRONICS
Piezoelectric Actuator 19um Bulk
Avnet Japan
KEMET, AE, RESIN, 18.0UM, 200N
PIEZOTRANSDUCER, AUDIO INDICATOR, 18MM; Piezoelectric Actuator Type: Resin Coated; Displacement: 19µm; Actuating Force: 200N; Resonant Frequency: 76kHz; Capacitance: 0.4µF; Operating Temperature Min: -25°C; Operating Temperatu
Piezotransducer, Audio Indicator, 18Mm; Transducer Function:Audio Indicator; Element Type:Piezo; Resonant Frequency:76Khz; Resonant Resistance:-; Capacitance:0.4Μf; External Diameter:-; External Height:18Mm; Product Range:Ae Series Rohs Compliant: Yes |Kemet AE0203D18H18DF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.