What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group A765KN337M1CLAE016

Cap Aluminum 330uF 16V 20% (8 X 9.7mm) SMD Cylindrical 0.016 Ohm 3890mA 2000hr 105°C T/R
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765KN337M1CLAE016.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.55%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R
Cap Aluminum Polymer 330uF 2.5VDC 20% (6.3 X 4.2mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
Cap Aluminum 330uF 6.3V 20% (6.3 X 7mm) SMD Cylindrical 0.017 Ohm 2570mA 2000hr 105°C T/R
Wurth Elektronik875105144010
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Yageo Group A765KN337M1CLAE016 provided by its distributors.

Cap Aluminum 330uF 16V 20% (8 X 9.7mm) SMD Cylindrical 0.016 Ohm 3890mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
330¦ÌF 16V ¡À20% 16m¦¸ 2000h@ 105¡ãC 195mA@ 120Hz,3.89A@ 100 kHz SMD,8X9.7MM 8.3mm*8.3mm*10mm
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16VOLTS 330UF 20%
Radial Can - SMD A765 16V 330muF ±20% 0.315Dia 8.00mm
CAP, POLYMER ALU, 330UF, 16V, SMD CAN;
CAP ALUM POLY 330UF 20% 16V SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.