What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group A758EK337M0JAAE016

KEMET A758EK337M0JAAE016 Electrolytic Capacitor, 330 F, 6.3 V, A758 Series, Radial Leaded, -55 CNew
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A758EK337M0JAAE016.

IHS

Datasheet17 pages2 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group A758EK337M0JAAE016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.3
$ 0.3
Stock
31,942
70,549
70,549
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
155 mA
500 mA
500 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Cap Aluminum 330uF 6.3V 20% (6.3 X 7mm) SMD Cylindrical 0.017 Ohm 2570mA 2000hr 105°C T/R
United Chemi-ConAPSK2R5ELL331ME08S
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.014 Ohm 5000mA 2000h 105C Bag
KYOCERA AVXRS80J331MDN1JT
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 2000h 105C T/R

Descriptions

Descriptions of Yageo Group A758EK337M0JAAE016 provided by its distributors.

KEMET A758EK337M0JAAE016 Electrolytic Capacitor, 330 F, 6.3 V, A758 Series, Radial Leaded, -55 CNew
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap, 330Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet A758EK337M0JAAE016
330¦ÌF 6.3V ¡À20% 2.5mm 16m¦¸ 5000h@ 105¡ãC 3.1A@ 100kHz 9mm
Radial Can A758 6.3V 330muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 330UF 20% 6.3V T/H
A758EK337M0JAAE016, YAGEO / KEMET ELECTRONICS
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Leaded; Product Range: A758 Series; ESR: 0.016ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.