Keller LEO2 / -1...30BAR / 81021

Pressure Sensor, Ip65, 0 To 50 C, 30 Bar, Absolute, Unf, Digital, 3 Vdc Rohs Compliant: Yes |Keller LEO2 / -1...30BAR...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keller LEO2 / -1...30BAR / 81021.

Newark

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Keller LEO2 / -1...30BAR / 81021 provided by its distributors.

Pressure Sensor, Ip65, 0 To 50 C, 30 Bar, Absolute, Unf, Digital, 3 Vdc Rohs Compliant: Yes |Keller LEO2 / -1...30BAR / 81021
DIGITAL MANOMETER, -1BAR TO 30BAR; Operating Pressure Max: 30bar; Sensor Output: Digital; Pressure Measurement Type: Absolute; Voltage Rating: 3VDC; Port Style: UNF; Supply Current: -; Product Range: LEO 2 / LEO 2 Ei; SVHC: No S

Manufacturer Aliases

Keller has several brands around the world that distributors may use as alternate names. Keller may also be known as the following names:

  • Keller America Inc
  • KELLER ENTERPRISES