Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley DMM6500

Keithley DMM6500 Desktop multimeter, True effective value, Maximum AC voltage measurement 750V AC
$ 1,970
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley DMM6500.

element14 APAC

Datasheet24 pages8 years ago

Inventory History

3 month trend:
+76.00%

Descriptions

Descriptions of Keithley DMM6500 provided by its distributors.

Keithley DMM6500 Desktop multimeter, True effective value, Maximum AC voltage measurement 750V AC
DIGITAL MULTIMETER, BENCH, 6.5 DIGIT; No. of Digits: 6.5; DMM Connectivity: GPIB, LAN / LXI, RS232, USB; Current Measure AC Max: 10.1A; Voltage Measure AC Max: 750V; Resistance Measure Max: 0.1Gohm; Product Range: -; Current M
Voltage Measuring Range = AC: 100 nV ... 750 V / Voltage Measuring Range = DC: 100 nV ... 1 kV / Current Measuring Range = AC: 100 pA ... 10 A / Current Measuring Range = DC: 10 pA ... 10 A / Number of Digits = 6-1/2 Digits / Frequency Min. Hz = 3 / Frequency Max. kHz = 300 / Resistance Measuring Range Max. MOhm = 120 / Resistance Measuring Range Min. uOhm = 1 / Type of Measurement = TRMS AC / Other Measuring Ranges = Capacitance: 0.1 pF ... 120 uF / Other Measuring Ranges = Temperature: -200 ... 1820 °C / Continuity Check = Yes / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Plug Type = Euro Type C (CEE 7/16) Plug / Plug Type = UK Type G (BS1363) Plug / Calibrated = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC