Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley 2461

Keithley Model 2461 Graphical High Current Digitizing SourceMeter SMU
$ 14,100
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2461.

element14 APAC

Datasheet10 pages10 years ago
Datasheet10 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

Descriptions

Descriptions of Keithley 2461 provided by its distributors.

Keithley Model 2461 Graphical High Current Digitizing SourceMeter SMU
SOURCE METER UNIT, 100V, 10A, 1KW; Product Range: 2461 Series; Source Meter Function: Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power: 1kW; Source Voltage Range: 200mV to 100V; Source Current Range: 1
Output Power kW = 1 / Voltage Measuring Range = 200 mV ... 100 V / Current Measuring Range = 1 uA ... 10 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. MOhm = 200 / Resistance Measuring Range Min. uOhm = 2 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC