Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley 2460

Keithley 2460 High Current Graphical SourceMeter (SMU) with GPIB, USB, And Ethernet Interfaces
$ 12,500
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2460.

Farnell

Datasheet14 pages9 years ago
Datasheet8 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.14%

Descriptions

Descriptions of Keithley 2460 provided by its distributors.

Keithley 2460 High Current Graphical SourceMeter (SMU) with GPIB, USB, And Ethernet Interfaces
SOURCE METER INSTRUMENT, 100V, 7A, 100W; Product Range: 2400 Series; Source Meter Function: Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power: 100W; Source Voltage Range: 200mV to 100V; Source Current
Output Power W = 100 / Voltage Measuring Range = 200 mV ... 100 V / Current Measuring Range = 1 uA ... 7 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. MOhm = 20 / Resistance Measuring Range Min. Ohm = 2 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC