Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley 2450

Keithley 2450 Graphical SourceMeter (SMU) Instrument with GPIB, USB, And Ethernet Interfaces
$ 7,880
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2450.

element14 APAC

Datasheet14 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.06%

Descriptions

Descriptions of Keithley 2450 provided by its distributors.

Keithley 2450 Graphical SourceMeter (SMU) Instrument with GPIB, USB, And Ethernet Interfaces
SOURCEMETER, DIGITAL, 200V, 1A, 20W; Product Range: 2400 Series; Source Meter Function: Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power: 20W; Source Voltage Range: 20mV to 200V; Source Current Range:
Output Power W = 20 / Voltage Measuring Range = 20 mV ... 200 V / Current Measuring Range = 10 nA ... 1 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. MOhm = 200 / Resistance Measuring Range Min. Ohm = 2 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2450.