Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keithley 2410

Keithley 2410 SourceMeter, SMU Instrument, High-Voltage, 1100V, 1A, 20W, 2400 Standard Series
$ 17,300
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley 2410.

Farnell

Datasheet9 pages10 years ago
Datasheet8 pages15 years ago
Datasheet590 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Keithley 2410 provided by its distributors.

Keithley 2410 SourceMeter, SMU Instrument, High-Voltage, 1100V, 1A, 20W, 2400 Standard Series
SOURCE METER, 1KV, 1A, 20W; Product Range:2400 Series; Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Output Power:20W; Source Voltage Range:¡À 200mV to ¡À 1kV; Source Current Range:¡À 1uA
Output Power W = 20 / Voltage Measuring Range = 200 mV ... 1 kV / Current Measuring Range = 1 uA ... 1 A / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Resistance Measuring Range Max. MOhm = 200 / Resistance Measuring Range Min. kOhm = 200 / Warranty = 2 Years

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410.