KEC MPSA92

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KEC MPSA92.

IHS

Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
1
995,082
995,082
Authorized Distributors
0
2
2
Mount
-
-
-
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
-
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KEC MPSA92 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Manufacturer Aliases

KEC has several brands around the world that distributors may use as alternate names. KEC may also be known as the following names:

  • KIA
  • KEC SEMICONDUCTOR
  • KEC Semicon
  • Korea Electronics
  • KOREA ELECTRONICS CORPORATION
  • KEC CORP
  • KEC(Korea Electronics)
  • KECGROUP
  • KEC CORPORATION
  • KEC CORPORATION LTD
  • Korea Electronics (KEC)
  • KEC HK CORP LTD
  • KEC/PBF
  • KEC-KOREA ELECTRONIC CO
  • KEC Electronics
  • KOREA ELECTRONICS CORPORA
  • KEC LTD
  • KECPb
  • KEC KOREA ELECT
  • KEC AMERICA CORP
  • KEC Datasheet
  • KEC ELECTRONICS COLTD
  • KOREA ELECTRONICS CORP
  • 27K5023
  • KEC America