Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kasp Security K10520REDD

Combination lock, level 2, shackle (H) 21 mm, red, steel, (B) 20 mm, K10520REDD
$ 9.29
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K10520REDD.

Burklin Elektronik

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Kasp Security K10520REDD provided by its distributors.

Combination lock, level 2, shackle (H) 21 mm, red, steel, (B) 20 mm, K10520REDD
Lock, Combi, Aluminium, 20Mm, Red; |Kasp Security K10520REDD
LOCK, COMBI, ALUMINIUM, 20MM, RED; Width: 20mm; Shackle Clearance - Horizontal: 9mm; Shackle Clearance - Vertical: 21mm; Shackle Diameter: 3mm; Lock Material: Aluminium; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Red

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp