Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kabel 4520024

Wire, Hook Up, 10 Awg, 6 Mm , 750 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Lapp Kabel 4520024
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4520024. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 4520024.

Newark

Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet1 page22 years ago

TME

Descriptions

Descriptions of Kabel 4520024 provided by its distributors.

Wire, Hook Up, 10 Awg, 6 Mm , 750 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Lapp Kabel 4520024
Lapp Kabel 07V-K w/o coloured s - 4520024
WIRE, H07V-K, BLUE, 6MM, 100M; Jacket Material: PVC; Jacket Colour: Blue; Wire Gauge: 10AWG; Conductor Area CSA: 6mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: -; Voltage Rati

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR