Descriptions of JST XAP-08V-1 provided by its distributors.
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
JST (JAPAN SOLDERLESS TERMINALS) - XAP-08V-1 - CONNECTOR HOUSING, 8WAY
Rectangular Connector Housings; XAP-08V-1; JST; 1; 8; 8; No
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount White Bag
Trans, Bjt, Single, Darlington, Npn; |Jst/japan Solderless Terminals XAP-08V-1
Connector Housing, XA1 Series, 8 Position, 2.5mm, 28-20 AWG, Free hanging, Crimp, Latch Lock, Natural
8 Rectangular Connectors - Housings Receptacle Natural 0.098 (2.50mm)
JST Connector housing, 8road, 2.5mmPitch, 1line
-25℃~+85℃ 2.5mm 1x8P XA 8 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
8 PinF RCP,Pih:2.50mm,Crimp,Latch Lock,CLR:Natural
CONNECTOR HOUSING, 8WAY; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bras