JST XAP-03V-1

HOUSING Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XAP-03V-1.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-25.48%

CAD Models

Download JST XAP-03V-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity172213-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 3 Circuits, White
2.54mm 1x3P 3 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of JST XAP-03V-1 provided by its distributors.

HOUSING Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
JST (JAPAN SOLDERLESS TERMINALS) - XAP-03V-1 - Wire-To-Board Connector, 2.5 mm, 3 Contacts, Plug, XA Series, Crimp, 1 Rows
CONNECTOR HOUSING, 3WAY; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bras

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAP-03 V-1
  • XAP03V1