JST VLP-02V

Connector Housing, Plug, 2 Way, Plastic; |Jst / Japan Solderless Terminals VLP-02V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VLP-02V.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-31.89%

CAD Models

Download JST VLP-02V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1747050-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of JST VLP-02V provided by its distributors.

Connector Housing, Plug, 2 Way, Plastic; |Jst / Japan Solderless Terminals VLP-02V
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector Inner Housing Lock, VL Series, 2 Position, 6.2mm, 22-12 AWG, 600V, White
Rectangular Connector Housings; VLP-02V; JST; 1; 2; 2; Yes
CONNECTOR HOUSING, PLUG, 2 WAY, PLASTIC; Product Range: VL Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.2mm; For Use With: SVF Series Socket Contacts; SVHC: No SVHC (07-Jul-2017); Approval Category: CSA, UL R
Plug housing Cross-section AWG: 22...12 AWG Temperature range: -25 ... 90 °C Colour: Natural (White) Combustibility class: UL 94 V-0 Component type: Male housing Connection principle: Wire-Wire Connector Design: Accepts Male Contacts / Single Row Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.2 mm Series: VL Poles: 2 Rated voltage: 600 VAC

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP02V