JST VHR-9N

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VHR-9N.

IHS

Datasheet0 pages0 years ago

Future Electronics

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-18.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of JST VHR-9N provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
Housing, Receptacle,vh, 9Way, 3.96Mm; |Jst / Japan Solderless Terminals VHR-9N
Connector Housing, VH Series, 9 Positions, 3.96mm, Crimp, Latch Lock, Natural
Latch Lock,Receptacle 1 9pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 35.58mm(Length)*10.5mm(height)
HOUSING, RECEPTACLE,VH, 9WAY, 3.96MM; Product Range: VH Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 3.96mm; For Use With: SVH-21T-P1.1 Contacts; SVHC: No SVHC (07-Jul-2017); Contact Material: Brass; Cont

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VHR9N