JST VHR-5N

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VHR-5N.

Upverter

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
-22.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of JST VHR-5N provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal
Housing, Crimp, Receptacle, 3.96Mm, 5Way; |Jst / Japan Solderless Terminals VHR-5N
Connector Housing, VH Series, 5 Positions, 3.96mm, Crimp, Latch Lock, Natural
Rectangular Connector Housings; VHR-5N; JST; 1; 5; 5
HOUSING, CRIMP, RECEPTACLE, 3.96MM, 5WAY; Product Range: VH Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 3.96mm; For Use With: SVH-21T-P1.1 Contacts; SVHC: No SVHC (07-Jul-2017); No. of Rows: 1Rows
Positions = 5 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VHR5N