JST VHR-2N

HOUSING Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VHR-2N.

Upverter

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

IHS

Newark

TME

Amar Radio Corporation

Inventory History

3 month trend:
-6.08%

CAD Models

Download JST VHR-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity1-154719-0
Terminal Housings; 1-154719-0; TE CONNECTIVITY; Straight; 1; 24.26 mm; Natural
TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 2 Circuits, Natural
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST VHR-2N provided by its distributors.

HOUSING Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
CRIMP HOUSING, 2WAY, 3.96MM; Product Range: VH Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 3.96mm; For Use With: SVH-21T-P1.1 Contacts; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, UL; Contact Term
Positions = 2 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VHR-2-N
  • VHR2N