What’s new: Find the right parts faster with our redesigned experience

Learn more

JST PUDP-14V-S

Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-14V-S.

IHS

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-27.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, MicroClasp 51353, Receptacle, 10 Ways, 2 mm, 56134, 500638 Crimp Terminals
TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity968473-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Carton Automotive

Descriptions

Descriptions of JST PUDP-14V-S provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
CONNECTOR HOUSING, RECPT, 14WAY, 2MM; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: PUD Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Co
Connector, Housing, Socket, 2Mm, 14 Position; Product Range:Pud Series; Gender:Receptacle; No. Of Positions:14Positions; Pitch Spacing:2Mm; For Use With:Pud Series Contacts; Connector Type:Wire To Board; Contact Material:Copper Rohs Compliant: Yes |Jst/japan Solderless Terminals PUDP-14V-S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS