What’s new: Find the right parts faster with our redesigned experience

Learn more

JST B5B-PH-K-S

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B5B-PH-K-S.

IHS

Datasheet3 pages13 years ago

TME

DigiKey

Inventory History

3 month trend:
-2.24%

CAD Models

Download JST B5B-PH-K-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
TE Connectivity171825-5
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity292161-5
Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
TE Connectivity292253-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of JST B5B-PH-K-S provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header B5B-PH-K-S, 2.00mm, 5-contacts, top entry, THT /1000/box/
ShroudedHdr, ThruHole, Top Entry, 5Circuit, 2.0mmPitch
Detent Lock,Header 2mm 1 5pin 2A 11.9mm*4.5mm
IC MCU 32BIT 512KB FLASH 144LQFP
Positions = 5 / Rows = 1 / Pitch mm = 2 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 5B-PH-K-S
  • B 5BPHKS
  • B5BPHKS