What’s new: Find the right parts faster with our redesigned experience

Learn more

JST 08R-JWPF-VSLE-D

2mm 2x4P 4 2 4mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS

$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST 08R-JWPF-VSLE-D.

LKR

Datasheet0 pages0 years ago

IHS

HQonline

Farnell

TME

Inventory History

3 month trend:
-29.85%

CAD Models

Download JST 08R-JWPF-VSLE-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Housing, PA Series, 6 Position, 2.00mm, 28-22 AWG, Free Hanging, Crimp, Natural
2.50mm Pitch SPOX BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black
JST (JAPAN SOLDERLESS TERMINALS) - B8B-ZR - STECKER,ZH,TOP,8KONT,1.5MM
Header, Zh, Top, 8Way, 1.5Mm, Smt; |Jst / Japan Solderless Terminals B8B-ZR-SM4-TF (LF)(SN)

Descriptions

Descriptions of JST 08R-JWPF-VSLE-D provided by its distributors.

2mm 2x4P 4 2 4mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing, 2Mm, Rcpt, 8Positions; |Jst / Japan Solderless Terminals 08R-JWPF-VSLE-D
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
JWPF Series 8 Position 2 mm Pitch Femal;e Socket Receptacle Housing
Waterpoof Connector Housing, JWPF Series, 8 Position, 2.00mm, Free Hanging, Crimp, Latch Lock Natural
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
8 PinF RCP,3A,100V,Pih:2mm,Crimp,Straight,CLR:NL
JST Connector housing, 8road, 2mmPitch, 2line
Crimping Terminal Rubber Shell
CONN HOUSING RCPT JWPF 8POS 2MM
PITCH 2.0MM 3A 100V AWG#26-#22
CONNECTOR, HOUSING, RCPT, 8POS; Product Range: JWPF Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 2mm; For Use With: JWPF Series Receptacle Contacts; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS