Jonard WD-30-W

Cable Accessories Wire Dispenser Copper White Silver Kynar®
$ 26.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard WD-30-W.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Related Parts

Pro Power100-30G
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard WD-30-W provided by its distributors.

Cable Accessories Wire Dispenser Copper White Silver Kynar®
Wire Wrap 30AWG KYNAR INSUL 50' ROLL WHITE
White Wire 30 AWG, 50ft and Dispenser
OK INDUSTRIES WD-30-W Wire Wrap Wire w/Disp., 30AWG, White, 50 Ft. More details: Wire Wrapping Wire with Dispenser, Wire Size 30 AWG, Length 50 ft., Wire Color White, Nominal Outside Dia. 0.020 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave