Jonard UST-500

JONARD TOOLS UST-500 5 in Universal Cable Stripping Tool RG59/6 and 7/11
$ 16.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard UST-500.

IHS

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.90%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.95
$ 11.16
Stock
175
24,089
Authorized Distributors
6
1
Mount
-
-
Color
-
Yellow
Shape
-
-
Power Rating
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Approvals
-
-

Descriptions

Descriptions of Jonard UST-500 provided by its distributors.

JONARD TOOLS UST-500 5 in Universal Cable Stripping Tool RG59/6 and 7/11
UNIVERSAL 5 IN 1 STRIPPING TOOL, FOR COAX, ROUND NETWORK, & FLAT CABLES
Tool And Machinery, Stripping Tool
UNIVERSAL STRIPPING TOOL; Stripping Capacity Metric: -; For Use With: RG59 / RG6 & RG7 / RG11 Coaxial Cables; Product Range: - 05T6286
TOOL UNIVERSAL CABLE STRIPPING

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • UST500