Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jonard EX-2

EXTRACTION TOOL; For Use With: 24-40 Pin; Pin Chips; Product Range: -; No. of Pins: 40Pins
$ 30.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard EX-2.

Master Electronics

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-1.52%

Descriptions

Descriptions of Jonard EX-2 provided by its distributors.

EXTRACTION TOOL; For Use With:24-40 Pin; Pin Chips; Product Range:-; No. of Pins:40Pins
Jonard Tools EX-2 DIP Extractor for 24 to 40 pin wide body chips
DIP IC EXTRACTOR (24-40 PINS), IC INSERTION EXTRACTION TOOLS SERIES
Jonard IC Extraction Tool for 2440 Pins
Hand Tools - Unspecified Extract TL 24-40 Pin
OK INDUSTRIES EX-2 Extraction Tool, DIP/IC, 4 In, 24 - 40 Pins. More details: Extraction Tool, Number of Pieces 1, Material Aluminum, Length (In.) 4, Number of Pins 24 to 40, Pitch (In.) 6, Features Grounding Lug, Application For Extracting DIP/IC Chips From Sockets

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX2