Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Johnson Electric XCF3-S1Z1

Snap Acting/Limit Switch, SPDT, Momentary, 14.1mm, Solder Terminal, Roller Lever Actuator, Panel Mount

$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XCF3-S1Z1.

Sager Electronics

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Johnson Electric XCF3-S1Z1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 14.1mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Switch, SubMiniature Snap Action MicroSwitch, 10A, 250 VAC, Roller .66 Inch, SOL
Basic / Snap Action Switches Sub-miniature microswitch
Actuation Force N = 1.1 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 250 / Contact Current - AC A = 10 / Width mm = 6.4 / Length mm = 19.9 / Series = XC / Switching Function = ON-(ON) / Height mm = 9.5 / Housing Material = Thermoplastic / Actuator Type = Roller Lever

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF3-S1-Z1
  • XCF3S1Z1