Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Knowles 9402-1

Capacitor Trimmer 1PF-5PF, 250V, Thd; Ad
$ 7.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9402-1.

Newark

Datasheet2 pages20 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Related Parts

Knowles9702-1
Variable Capacitor, Ceramic, 250V, 1pF Min, 5pF Max, Vertical Adjuster, Surface Mount

Descriptions

Descriptions of Knowles 9402-1 provided by its distributors.

CAPACITOR TRIMMER 1PF-5PF, 250V, THD; Ad
Trimmer Capacitor, 1 Pf-5 Pf, 250V; Available Until Stocks Are Exhausted |Knowles / Johanson Manufacturing 9402-1
250 VDC (500 VDC test) >10⁴ MΩ -55°C to +125°C
THIN-TRIM CAPACITORS FOR RF AMPLIFIER
CAPACITOR TRIMMER 1PF-5PF, 250V, THD; Capacitance Min:1pF; Capacitance Max:5pF; Capacitance Tolerance:-; Adjustment Type:Screwdriver Slot; Voltage Rating:250V; Capacitor Terminals:Axial Leaded; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: No

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap