What’s new: Find the right parts faster with our redesigned experience

Learn more

Knowles 500R07S150JV4T

Capacitor, Ceramic, 15pF, 50VDC, 5-% Tol, 5+% Tol, NP0-TC Code, -30, 30ppm-TC RoHS Compliant: Yes
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 500R07S150JV4T.

IHS

Datasheet12 pages4 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-49.88%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.009
$ 0.009
Stock
193,462
41,932,752
41,932,752
Authorized Distributors
3
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
510 µm
500 µm
500 µm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C150J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
KYOCERA AVX04025A150JAT2A
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG150JV-F
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
0402 15 pF 50 V COG 5 % Tolerance Multilayer Ceramic Capacitor
Yageo GroupCBR04C150J5GAC
CBR-SMD RF C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 15pF

Descriptions

Descriptions of Knowles 500R07S150JV4T provided by its distributors.

Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402
15pF ¡À5% C0G(NP0) 50V 0402 1.02mm*510¦Ìm*510¦Ìm
0402 (1005Metric) S 50V 15pF 卤5% C0G NP0
CapCeramic 15pF 50VC0G 5% Pad SMD 0402 125°C T/R
CAP, 15PF, 50V, 5%, C0G/NP0, 0402, SMD; Capacitance: 15pF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 [1005 Metric]; Automotive Qualificatio

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap