Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jobox JSC1394980

JOBOX JSC1394980 Crossover Truck Box, 72 in. W, 21 in. D. More details: Crossover Truck Box, White, Single, Overall...

Submit Request for Quote

Unfortunately we do not know of any distributors for JSC1394980. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jobox JSC1394980 provided by its distributors.

JOBOX JSC1394980 Crossover Truck Box, 72 in. W, 21 in. D. More details: Crossover Truck Box, White, Single, Overall Width 70-1/8, Overall Depth 21 In., Overall Height 18-7/8 In., Storage Capacity 10.7 cu. ft., 14 Gauge, Mounting Style Bolt-On, Locking System Keyed, Latch Mechanism Drill-Resistant Push Button Locks, Includes J-Bolt Kit Included/Storage Bins on Both Ends of Box and Hardware and Tray, Body Material Steel, Cover Material Steel, Lid Type Adjustable