Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 532900006

brass silvery Cable clamp wire mounting

$ 5.83
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532900006.

Newark

Datasheet176 pages9 years ago

Inventory History

3 month trend:
+363%

Descriptions

Descriptions of Jaeger 532900006 provided by its distributors.

brass silvery Cable clamp wire mounting
Cable Clamp, 3Mm, Circular Connector; |Jaeger 532900006
CABLE CLAMP, 3MM, CIRCULAR CONNECTOR; Connector Shell Size: -; Cable Diameter Max: 3mm; Strain Relief Material: -; Product Range: -; For Use With: Jaeger Industrial Circular Connectors; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger