Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 532656006

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

$ 31.31

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532656006.

IHS

Datasheet1 page21 years ago

Inventory History

3 month trend:
-18.80%

Descriptions

Descriptions of Jaeger 532656006 provided by its distributors.

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Cable Connector, 6-pin, Plug, 6 Contacts, 15A, IP50/IP54
Plug, Panel, Pin Insert, 6Way; |Jaeger 532656006
Connector Accessory, Insert Item
PLUG, PANEL, PIN INSERT, 6WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Metal Bod

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger