Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 532606006

Circular Connector, 6 Contact(s), Metal Alloy, Male, Solder Terminal, Plug

$ 17.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532606006.

IHS

Datasheet1 page21 years ago

element14 APAC

Inventory History

3 month trend:
+300%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Related Parts

Amphenol IndustrialPT06A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolPT06A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Jaeger 532606006 provided by its distributors.

Circular Connector, 6 Contact(s), Metal Alloy, Male, Solder Terminal, Plug
Jaeger 6core aviation plug aviation connector, Cable installation
Plug, Cable, Pin Insert, 6Way; |Jaeger 532606006
PLUG, CABLE, PIN INSERT, 6WAY; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Con

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger