Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 043085006

Circular Connector, 4 Contact(s), Female, Solder Terminal
$ 16.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 043085006.

IHS

Datasheet5 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Jaeger 043085006 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal
Jaeger 4core aviation plug aviation connector, Cable installation
Plug, Cable, Socket Insert, 4Way; |Jaeger 043085006
PLUG, CABLE, SOCKET INSERT, 4WAY; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material:

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger