Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 042 953 006

Jaeger 3core aviation plug aviation connector, Cable installation, Housing size1

$ 16.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 042 953 006.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
+1.13%

Related Parts

Amphenol IndustrialPT06A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
AmphenolPT06A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
AmphenolPT06E-8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Jaeger 042 953 006 provided by its distributors.

Jaeger 3core aviation plug aviation connector, Cable installation, Housing size1
Cir Conn, Circular Ind, 3Pos; |Jaeger 042 953 006
CONNECTOR, CIRCULAR, PLUG, 3POS, CABLE; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Conne

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger