What’s new: Find the right parts faster with our redesigned experience

Learn more

JAE Electronics TX25-80P-LT-H1E

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-80P-LT-H1E.

IHS

Datasheet1 page22 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-36.19%

CAD Models

Download JAE Electronics TX25-80P-LT-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 4 Contacts, Through Hole
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
TE Connectivity5-104069-4
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube

Descriptions

Descriptions of JAE Electronics TX25-80P-LT-H1E provided by its distributors.

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
CONN PLUG 80POS R/A GOLD / 80 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Conn Board to Board PL 80 POS 2.54mm Solder RA Thru-Hole
TX24/TX25 SERIES, 80 POS., 2 ROWS, PLUG, SOLDERING (THROUGH-HOLE), RIGHT ANGLE
Plugin Board-to-Board and Backplane Connector ROHS
SMT Board to Board Connectors 80P PLUG RIGHT ANGLE THRU HOLE
CONN PLUG 1.27MM 80POS GOLD R/A
PLUG, RIGHT ANGLE, 80WAY; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material
PLUG, RIGHT ANGLE, 80WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:80; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; No. of Rows:2; Current Rating:1A; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; Pitch:1.27mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS