JAE Electronics MX34032NF2

CONN HEADER R/A 32POS 2.2MM / Compact Automotive Connectors for PCB-to-Cable Applications
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34032NF2.

IHS

Datasheet12 pages4 years ago

Electro Sonic

HQonline

Farnell

Inventory History

3 month trend:
-7.44%

CAD Models

Download JAE Electronics MX34032NF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pin Header, 32 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
TE Connectivity2-966658-3
Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole Box
CONN, HEADER, 32POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum

Descriptions

Descriptions of JAE Electronics MX34032NF2 provided by its distributors.

CONN HEADER R/A 32POS 2.2MM / Compact Automotive Connectors for PCB-to-Cable Applications
Conn Shrouded Header HDR 32 POS 2.2mm Solder RA Thru-Hole Automotive
JAE 2.2mm Pitch 32-Pin Dual Row Wire-to-Board Connector, MX34 Series, Right Angle, TH
MX34,32W HEADER R/A 2ROW 2.2MM | JAE Electronics Inc. MX34032NF2
32 Pos 2 Row 2.2mm Pitch RA Header, Male Pin, Tin Plated
Combination Line Connector, 32 Contact(s), Male, Solder Terminal
CONN HEADER 32POS R/A 2.2MM TIN
Trans MOSFET N-CH 60V 4A 8-Pin SO N T/R
MX34032NF2, JAPAN AVIATION ELECTRONICS
HEADER, DUAL ROW, 2.2MM, R/A, 32WAY; Series:MX34; Gender:Male; No. of Contacts:32; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Header; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact ;RoHS Compliant: Yes
HEADER, DUAL ROW, 2.2MM, R/A, 32WAY; Series:MX34; Gender:Plug; No. of Contacts:32; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS