What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse VBO40-08NO6

VBO Series 800 Vrrm 40 A Single Phase Rectifier Bridge - SOT-227B
$ 20.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBO40-08NO6.

element14 APAC

Datasheet5 pages6 years ago

Newark

Arrow Electronics

Future Electronics

TME

Inventory History

3 month trend:
+102%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipAPT2X101S20J
APT2X101S20J Series 200 V 120 A Surface Mount Schottky Diode - SOT-227
MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
MicrochipAPT40DR160HJ
Diode Rectifier Bridge Single 1.6KV 40A 4-Pin SOT-227
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse VBO40-08NO6 provided by its distributors.

VBO Series 800 Vrrm 40 A Single Phase Rectifier Bridge - SOT-227B
Pwrdiodedisc-Rectifier Sot-227B(Miniblc)/Tube |Littelfuse VBO40-08NO6
Bridge Rectifier Diode, 1 Phase, 40A, 800V V(RRM), Silicon
IXYS SEMICONDUCTOR VBO40-08NO6 Bridge Rectifier Diode, Single, 800 V, 20 A, SOT-227B, 1.15 V, 4 Pins
ARM Microcontrollers - MCU Cortex-M0 24 kB Fl 8 kB SRAM
Rectifier Bridge Diode Single 800V 40A 4-Pin SOT-227B
1.15V@20A 40A 800V SOT-227 Bridge Rectifiers ROHS
IXYS Single phase rectifier bridge module, 40APeak average forward current, 800Vpeak reverse repetition voltage, 4Pin, SOT-227Bencapsulation, panel
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.07 / Peak Average Forward Current (If(AV)) A = 40 / Peak Non-Repetitive Surge Current (Itsm) A = 320 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Peak Reverse Current mA = 1.5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBO 40-08NO6