Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse VBO105-12NO7

Bridge Rectifier Diode, 1 Phase, 107A, 1200V V(RRM), Silicon

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBO105-12NO7.

IHS

Datasheet6 pages6 years ago

ARCEL Power Electronics

Newark

iiiC

WattBits

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse VBO105-12NO7 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 107A, 1200V V(RRM), Silicon
Bipolar Module - Diode Pws-C/Box |Littelfuse VBO105-12NO7
BRIDGE RECT 1P 1.2KV 107A PWS-C
BRIDGE RECTIFIER, 105A, 1200V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 107A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.6V; No. of Pins: 4Pins; Opera
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) A = 100 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PWS-C / Pins = 4 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN