Littelfuse PLA110S

SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 4.66
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA110S.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Future Electronics

TME

Arrow Electronics

iiiC

Inventory History

3 month trend:
-52.47%

CAD Models

Download Littelfuse PLA110S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.66
$ 3.81
Stock
48,529
547,239
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
-
-
On-State Resistance
22 Ω
22 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA110STR
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfusePLA110L
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin 11-7A8
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick

Descriptions

Descriptions of Littelfuse PLA110S provided by its distributors.

SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
PLA110 Series SPST 150 mA 400 V Single Channel Solid State Relay SMT - DIP-6
AC,DC 22Ω 0V~400V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD mount 8.382mm*6.35mm*3.302mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN