Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LCC110

Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
$ 4.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCC110.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Future Electronics

Newark

TME

iiiC

Inventory History

3 month trend:
-80.11%

CAD Models

Download Littelfuse LCC110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-11-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCC110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLCC110STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLCC110P
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
LittelfuseLCC110PTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK T/R
LittelfuseLCA210LSTR
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD T/R
LittelfuseLCA210LS
Relay SSR 100mA 1.4V DC-IN 0.085A 350V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse LCC110 provided by its distributors.

Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay - DIP-8
TRANSISTOR OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX
SSR, OPTO MOSFET, 350V, 120mA; Contact Configuration:SPDT; Load Current:120mA; Relay Terminals:Through Hole; Load Voltage Max:350V; On State Resistance Max:35ohm; Isolation Voltage:3.75kV; Forward Current If:8mA; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCC-110