Littelfuse LCA120LSTR

1-Form-A Optically Cpled Mosfet Cur Lmt/; |Littelfuse LCA120LSTR
$ 3.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA120LSTR.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

TME

Inventory History

3 month trend:
-36.19%

Alternate Parts

Price @ 1000
$ 3.97
$ 4.22
Stock
56,768
44,465
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Load Current
150 mA
150 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
20 Ω
20 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCA120LS
AC,DC 20Ω 0V~250V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD mount 8.382mm*6.35mm*3.302mm
LittelfuseLCA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube
OmronG3VM-S5
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Littelfuse LCA120LSTR provided by its distributors.

1-Form-A Optically Cpled Mosfet Cur Lmt/; |Littelfuse LCA120LSTR
Solid State SPST-NO (1 Form A) 6-SMD (0.300, 7.62mm)
SSR RELAY SPST-NO 150MA 0-250V
AC/DC 20Ω 0V~250V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD, SMD, Adhesive Mount, 8.382mm × 6.35mm × 3.302mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN