Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGA30N120B3

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-263AA, RoHS
$ 6.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGA30N120B3.

IHS

Datasheet7 pages16 years ago

Newark

TME

Inventory History

3 month trend:
-98.36%

CAD Models

Download Littelfuse IXGA30N120B3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

IGBT 1200V 6.2A 62W TO263-3 IGBT NPT 1200 V 6.2 A 62 W Surface Mount PG-TO263-3-2
LittelfuseIXGA20N120B3
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-263AA, RoHS
IGBT TRENCH/FS 600V 40A D2PAK IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
Trans IGBT Chip N-CH 600V 90A 333000mW 3-Pin(2+Tab) D2PAK T/R
onsemiFGB3040CS
IGBT, 430V, 19A, 1.6V, 300mJ, D2PAK, Current Sensing EcoSPARK® I, N-Channel Ignition
Trans IGBT Chip N-CH 600V 40A 166W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Littelfuse IXGA30N120B3 provided by its distributors.

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-263AA, RoHS
Littelfuse SCT
Discrete Diode, 300W, 2.96V, 3.5V@15V, 30A/60A, TO-263AA, SMD, 9.65mm × 10.41mm × 4.83mm
Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-263AB
IXYS SEMICONDUCTOR IXGA30N120B3 IGBT Single Transistor, 60 A, 3.5 V, 300 W, 1.2 kV, TO-263, 3 Pins
Trans IGBTChip N-CH 1200V 60A 300W 3-Pin(2+Tab) D2PAK
Disc IGBT PT-Mid Frequency TO-263D2
XPT IGBT COPACK, 1200V, 60A, TO-263; DC Collector Current:60A; Collector Emitter Saturation Voltage Vce(on):2.96V; Power Dissipation Pd:300W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN