Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSS2X41-01A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon

$ 23.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSS2X41-01A.

IHS

Datasheet4 pages15 years ago

Future Electronics

TME

Elcodis

WattBits

Inventory History

3 month trend:
-74.27%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipAPT2X31S20J
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon
MicrochipAPT2X31D40J
APT2X31D40J Series 400 V 30 A Ultrafast Soft Recovery Rectifier Diode - ISOTOP®
MicrochipAPT2X31D20J
Ultrafast Soft Recovery Rectifier Diode 200V 30A SOT-227
Rectifier Diode, 1 Phase, 2 Element, 210A, 400V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSS2X41-01A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon
DSS2X41 Series 100 V 2 X 40 A 0.7 Vf Power Schottky Rectifier - SOT-227B
Pwr Diode Disc-Schottky Sot-227B Miniblc/ Tube |Littelfuse DSS2X41-01A
Configuration = Dual Parallel / Peak Average Forward Current (If(AV)) A = 40 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 700 / Reverse Current Max. mA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 450 / Power Dissipation (Pd) W = 110 / Capacitance pF = 572 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Thermal Resistance K/W = 0.1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS 2 X 41-01A
  • DSS 2X4101A
  • DSS-2X41-01A
  • DSS2X4101A