Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEP2X91-06A

IXYS Rectifier diode Diodes, 90A, 600V, panel, SOT-227Bencapsulation, 4needle
$ 30.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP2X91-06A.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

Newark

Factory Futures

element14 APAC

Future Electronics

Inventory History

3 month trend:
+25.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipAPT2X100D60J
Diode Switching 600V 100A 4-Pin SOT-227 Tube
MicrochipAPT2X101D60J
APT2X101 Series 600 V 100 A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X101DQ60J
APT2X101DQ60J Series 600V 100A Ultrafast Soft Recovery Rectifier Diode - SOT-227

Descriptions

Descriptions of Littelfuse DSEP2X91-06A provided by its distributors.

IXYS Rectifier diode Diodes, 90A, 600V, panel, SOT-227Bencapsulation, 4needle
Rectifier Diode Switching 600V 90A 35ns 4-Pin SOT-227B Tube
DSEP Series 600 Vrrm 2 X 90 A 2.05 Vf Epitaxial Diode - SOT-227 B
DIODE, FAST, 180A, SOT-227B; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 90A; Forward Voltage VF Max: 2.05V; Diode Module Configuration: Dual Isolated; Product Range: DSEP2 Series; SVHC: No SVHC (12-Jan-
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 90 / Forward Voltage (Vf) V = 1.39 / Reverse Current mA = 4 / Reverse Recovery Time (trr) ns = 30 / Peak Non-Repetitive Surge Current (Itsm) kA = 1 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP-2X91-06A
  • DSEP2X9106A